+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SIFAM TINSLEY
Manufacturer | SIFAM TINSLEY | |
Type of Transformer | current | |
Manufacturer series | XMER 140-80 | |
Input current | 1.2kA | |
Output current | 5A | |
Accuracy class | 0.2 @max 15VA, 0.5 @max 30VA, 1 @max 60VA | |
Internal diameter | 73mm | |
Conductor rail size | 30mmx80mm, 50mmx60mm, 60mmx50mm, 80mmx30mm |