+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XMER140801500/5A

Transformer: current; Iin: 1.5kA; Iout: 5A; Øint: 73mm


Manufacturer: SIFAM TINSLEY

Manufacturer part number:
XMER140801500/5A
TME Symbol:
XMER140801500/5A

Specification

Manufacturer
SIFAM TINSLEY
Type of Transformer
current
Manufacturer series
XMER 140-80
Input current
1.5kA
Output current
5A
Accuracy class
0.2 @max 30VA, 0.5 @max 60VA, 1 @max 60VA
Internal diameter
73mm
Conductor rail size
30mmx80mm, 50mmx60mm, 60mmx50mm, 80mmx30mm
Dimensions
Gross weight100 g

WATCH VIDEO

See other products in this category: Current Transformers SIFAM TINSLEY,
See other products from this series.:
*
XMER140801500/5A
0 in TME stock
Net price for quantities from 1 pcs - 70.19 USDGross price for quantities from 1 pcs - 70.19 USD
Net price for quantities from 3 pcs - 62.79 USDGross price for quantities from 3 pcs - 62.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.