+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XMER14080800/1A

Transformer: current; Iin: 800A; Iout: 1A; Øint: 73mm


Manufacturer: SIFAM TINSLEY

Manufacturer part number:
XMER14080800/1A
TME Symbol:
XMER14080800/1A

Specification

Manufacturer
SIFAM TINSLEY
Type of Transformer
current
Manufacturer series
XMER 140-80
Input current
800A
Output current
1A
Accuracy class
0.2 @max 10VA, 0.5 @max 15VA, 1 @max 45VA
Internal diameter
73mm
Conductor rail size
30mmx80mm, 50mmx60mm, 60mmx50mm, 80mmx30mm
Dimensions
Gross weight100 g

WATCH VIDEO

See other products in this category: Current Transformers SIFAM TINSLEY,
See other products from this series.:
*
XMER14080800/1A
0 in TME stock
Net price for quantities from 1 pcs - 78.15 USDGross price for quantities from 1 pcs - 78.15 USD
Net price for quantities from 3 pcs - 69.92 USDGross price for quantities from 3 pcs - 69.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.