+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XMER4521150/1A

Transformer: current; Iin: 150A; Iout: 1A; [email protected],1@max5VA


Manufacturer: SIFAM TINSLEY

Manufacturer part number:
XMER4521150/1A
TME Symbol:
XMER4521150/1A

Specification

Manufacturer
SIFAM TINSLEY
Type of Transformer
current
Manufacturer series
XMER 45-21
Input current
150A
Output current
1A
Mounting
for DIN rail mounting (optional), screw
Accuracy class
0.5 @max 2.5VA, 1 @max 5VA
Internal diameter
21mm
Optional equipment
XM17-00M1-0005
Conductor rail size
20mmx10mm
Dimensions
Gross weight100 g

WATCH VIDEO

See other products in this category: Current Transformers SIFAM TINSLEY,
See other products from this series.:
*
XMER4521150/1A
0 in TME stock
Net price for quantities from 1 pcs - 28.35 USDGross price for quantities from 1 pcs - 28.35 USD
Net price for quantities from 3 pcs - 25.37 USDGross price for quantities from 3 pcs - 25.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.