+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SIFAM TINSLEY
Manufacturer | SIFAM TINSLEY | |
Type of Transformer | current | |
Manufacturer series | XMER 50-21 | |
Input current | 125A | |
Output current | 5A | |
Mounting | for DIN rail mounting (optional), screw | |
Accuracy class | 0.5 @max 2.5VA, 1 @max 3.75VA | |
Internal diameter | 21mm | |
Optional equipment | XM07-00M1-0013 | |
Conductor rail size | 20mmx10mm |