+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XMER623040100/5A

Transformer: current; Iin: 100A; Iout: 5A; Øint: 30.5mm


Manufacturer: SIFAM TINSLEY

Manufacturer part number:
XMER623040100/5A
TME Symbol:
XMER623040100/5A

Specification

Manufacturer
SIFAM TINSLEY
Type of Transformer
current
Manufacturer series
XMER 62-30
Input current
100A
Output current
5A
Mounting
for DIN rail mounting (optional), screw
Accuracy class
0.2 @max 1VA, 0.5 @max 1.5VA, 1 @max 2.5VA
Internal diameter
30.5mm
Optional equipment
XM17-00M1-0005
Conductor rail size
20mmx20mm, 25mmx25mm, 30mmx10mm
Dimensions
Gross weight413.3 g

WATCH VIDEO

See other products in this category: Current Transformers SIFAM TINSLEY,
See other products from this series.:
*
XMER623040100/5A
1 in TME stock
Net price for quantities from 1 pcs - 16.29 USDGross price for quantities from 1 pcs - 16.29 USD
Net price for quantities from 3 pcs - 14.66 USDGross price for quantities from 3 pcs - 14.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts