+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SIFAM TINSLEY
Manufacturer | SIFAM TINSLEY | |
Type of Transformer | current | |
Manufacturer series | XMER 62-30 | |
Input current | 400A | |
Output current | 5A | |
Mounting | for DIN rail mounting (optional), screw | |
Accuracy class | 0.5 @max 5VA, 0.5 @max 7.5VA, 1 @max 12.5VA | |
Internal diameter | 30.5mm | |
Optional equipment | XM17-00M1-0005 | |
Conductor rail size | 20mmx20mm, 25mmx25mm, 30mmx10mm |