+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XMER623050125/5A

Transformer: current; Iin: 125A; Iout: 5A; screw; Øint: 28mm


Manufacturer: SIFAM TINSLEY

Manufacturer part number:
XMER623050125/5A
TME Symbol:
XMER623050125/5A

Specification

Manufacturer
SIFAM TINSLEY
Type of Transformer
current
Manufacturer series
XMER 62-30
Input current
125A
Output current
5A
Mounting
screw
Accuracy class
0.2 @max 1.25VA, 0.5 @max 5VA, 1 @max 5VA
Internal diameter
28mm
Conductor rail size
10mmx30mm, 30mmx10mm
Dimensions
Gross weight628.9 g

WATCH VIDEO

See other products in this category: Current Transformers SIFAM TINSLEY,
See other products from this series.:
*
XMER623050125/5A
1 in TME stock
Net price for quantities from 1 pcs - 70.51 USDGross price for quantities from 1 pcs - 70.51 USD
Net price for quantities from 3 pcs - 63.09 USDGross price for quantities from 3 pcs - 63.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts