+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SIFAM TINSLEY
Manufacturer | SIFAM TINSLEY | |
Type of Transformer | current | |
Manufacturer series | XMER 62-40 | |
Input current | 200A | |
Output current | 1A | |
Mounting | screw | |
Accuracy class | 0.5 @max 1.5VA, 1 @max 3.75VA | |
Internal diameter | 31mm | |
Conductor rail size | 15mmx30mm, 30mmx20mm, 40mmx10mm |