+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XMER6240500/1A

Transformer: current; Iin: 500A; Iout: 1A; screw; Øint: 31mm


Manufacturer: SIFAM TINSLEY

Manufacturer part number:
XMER6240500/1A
TME Symbol:
XMER6240500/1A

Specification

Manufacturer
SIFAM TINSLEY
Type of Transformer
current
Manufacturer series
XMER 62-40
Input current
500A
Output current
1A
Mounting
screw
Accuracy class
0.2 @max 5VA, 0.5 @max 5VA, 1 @max 7.5VA
Internal diameter
31mm
Conductor rail size
15mmx30mm, 30mmx20mm, 40mmx10mm
Dimensions
Gross weight100 g

WATCH VIDEO

See other products in this category: Current Transformers SIFAM TINSLEY,
See other products from this series.:
*
XMER6240500/1A
0 in TME stock
Net price for quantities from 1 pcs - 29.01 USDGross price for quantities from 1 pcs - 29.01 USD
Net price for quantities from 3 pcs - 25.96 USDGross price for quantities from 3 pcs - 25.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.