+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XMER7430800/1A

Transformer: current; Iin: 800A; Iout: 1A; Øint: 26mm


Manufacturer: SIFAM TINSLEY

Manufacturer part number:
XMER7430800/1A
TME Symbol:
XMER7430800/1A

Specification

Manufacturer
SIFAM TINSLEY
Type of Transformer
current
Manufacturer series
XMER 74-30
Input current
800A
Output current
1A
Accuracy class
0.2 @max 20VA, 0.5 @max 20VA, 1 @max 30VA
Internal diameter
26mm
Conductor rail size
15mmx20mm, 20mmx20mm, 30mmx15mm
Dimensions
Gross weight660 g

WATCH VIDEO

See other products in this category: Current Transformers SIFAM TINSLEY,
See other products from this series.:
*
XMER7430800/1A
3 in TME stock
Net price for quantities from 1 pcs - 77.81 USDGross price for quantities from 1 pcs - 77.81 USD
Net price for quantities from 3 pcs - 69.63 USDGross price for quantities from 3 pcs - 69.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts