+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SIFAM TINSLEY
Manufacturer | SIFAM TINSLEY | |
Type of Transformer | current | |
Manufacturer series | XMER 86-50 | |
Input current | 250A | |
Output current | 1A | |
Accuracy class | 0.5 @max 7.5VA, 1 @max 10VA | |
Internal diameter | 46mm | |
Conductor rail size | 12.5mmx50mm, 30mmx40mm, 40mmx30mm, 50mmx12.5mm |