+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XMER86601000/1A

Transformer: current; Iin: 1kA; Iout: 1A; Øint: 51mm


Manufacturer: SIFAM TINSLEY

Manufacturer part number:
XMER86601000/1A
TME Symbol:
XMER86601000/1A

Specification

Manufacturer
SIFAM TINSLEY
Type of Transformer
current
Manufacturer series
XMER 86-60
Input current
1kA
Output current
1A
Accuracy class
0.2 @max 15VA, 0.5 @max 20VA, 1 @max 20VA
Internal diameter
51mm
Conductor rail size
21mmx51mm, 30mmx40mm, 31mmx51mm, 61mmx12.5mm
Dimensions
Gross weight100 g

WATCH VIDEO

See other products in this category: Current Transformers SIFAM TINSLEY,
See other products from this series.:
*
XMER86601000/1A
0 in TME stock
Net price for quantities from 1 pcs - 59.51 USDGross price for quantities from 1 pcs - 59.51 USD
Net price for quantities from 3 pcs - 53.25 USDGross price for quantities from 3 pcs - 53.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.