+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SIFAM TINSLEY
Manufacturer | SIFAM TINSLEY | |
Type of Transformer | current | |
Manufacturer series | XMER 86-60 | |
Input current | 1.25kA | |
Output current | 1A | |
Accuracy class | 0.2 @max 15VA, 0.5 @max 20VA, 1 @max 20VA | |
Internal diameter | 51mm | |
Conductor rail size | 21mmx51mm, 30mmx40mm, 31mmx51mm, 61mmx12.5mm |