+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XMLA160D2S13

Automation module: pressure switch; OUT 1: SPDT; IP rating: IP66


Manufacturer: TELEMECANIQUE SENSORS

Manufacturer part number:
XMLA160D2S13
TME Symbol:
XMLA160D2S13

Specification

Manufacturer
TELEMECANIQUE SENSORS
Type of automation module
pressure switch
Pressure setting range
4.5...142bar, 10...160bar
Kind of output 1
SPDT
Regulation for output 1
ON-OFF
Operating temperature
-25...70°C
IP rating
IP66
Mounting
1/4-18 NPTF
Operating pressure
max. 160bar
Connection
screw terminal
Measurement accuracy
2%
Number of pins
4
Gross weight745 g
Certificates
EAN code3389110751192
See other products in this category: Pressure switches TELEMECANIQUE SENSORS,
*
XMLA160D2S13
0 in TME stock
Net price for quantities from 1 pcs - 199.29 USDGross price for quantities from 1 pcs - 199.29 USD
Net price for quantities from 5 pcs - 185.05 USDGross price for quantities from 5 pcs - 185.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.