+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XMLBWT-00-0000-000LT50E3

Power LED; white neutral; 10.05W; 5000K; 260lm; 120°; 700÷3000mA


Manufacturer: CREE LED

Manufacturer part number:
XMLBWT-00-0000-000LT50E3
TME Symbol:
XMLBWT-BIN030

Specification

Manufacturer
CREE LED
Type of diode
power LED
LED colour
white neutral
Maximum power
10.05W
Colour temperature
5000K
Luminosity
260lm
Viewing angle
120°
LED current
700...3000mA
Operating voltage
2.85...3.3V DC
Dimensions
5x5mm
Manufacturer series
XM-L
Front
convex
Min. colour rendering index
75
Gross weight0.611 g
Certificates
See other products in this category: White power LEDs - Emiter CREE LED,
See other products from this series.:
*
XMLBWT-00-0000-000LT50E3
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order