+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XMLCS02B2S12

Automation module: pressure switch; OUT 1: SPDT x2; G1/4"; PIN: 8


Manufacturer: TELEMECANIQUE SENSORS

Manufacturer part number:
XMLCS02B2S12
TME Symbol:
XMLCS02B2S12

Specification

Manufacturer
TELEMECANIQUE SENSORS
Type of automation module
pressure switch
Pressure setting range
200mbar...2.32bar, 0.3...2.5bar
Kind of output 1
SPDT x2
Regulation for output 1
ON-OFF
Operating temperature
-25...70°C
IP rating
IP66
Mounting
G1/4"
Operating pressure
max. 2.5bar
Connection
screw terminal
Measurement accuracy
2%
Number of pins
8
Gross weight2.765 kg
Certificates
EAN code3389110574609
See other products in this category: Pressure switches TELEMECANIQUE SENSORS,
*
XMLCS02B2S12
1 in TME stock
Net price for quantities from 1 pcs - 576.81 USDGross price for quantities from 1 pcs - 576.81 USD
Net price for quantities from 5 pcs - 535.61 USDGross price for quantities from 5 pcs - 535.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.