+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TELEMECANIQUE SENSORS
Manufacturer | TELEMECANIQUE SENSORS | |
Type of converter | pressure | |
Pressure setting range | 0...1378.95kPa | |
Current output | 4...20mA | |
Controlled parameter | pressure | |
Measurement accuracy | 1% | |
IP rating | IP65 | |
Mounting | 1/4-18 NPT | |
Operating pressure | 0...13.79bar | |
Operating temperature | 0...80°C | |
Manufacturer series | OsiSense | |
Connection | M12 male | |
Number of pins | 4 |