+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XMLP010BC21F

Converter: pressure; 0÷10bar; 7÷33VDC; 4÷20mA; 0.5%; IP67; -30÷85°C


Manufacturer: TELEMECANIQUE SENSORS

Manufacturer part number:
XMLP010BC21F
TME Symbol:
XMLP010BC21F

Specification

Manufacturer
TELEMECANIQUE SENSORS
Type of converter
pressure
Pressure setting range
0...10bar
Current output
4...20mA
Measurement accuracy
0.5%
IP rating
IP67
Operating temperature
-30...85°C
Connection
DIN 43650
Number of pins
3
Supply voltage
  • 7...33V DC
Gross weight112 g
Certificates
EAN code3389119638647
See other products in this category: Pressure Transducers TELEMECANIQUE SENSORS,
*
XMLP010BC21F
13 in TME stock
Net price for quantities from 1 pcs - 180.18 USDGross price for quantities from 1 pcs - 180.18 USD
Net price for quantities from 5 pcs - 168.16 USDGross price for quantities from 5 pcs - 168.16 USD
Net price for quantities from 10 pcs - 156.16 USDGross price for quantities from 10 pcs - 156.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.