+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XMLP010BD21F

Converter: pressure; 0÷10bar; 7÷33VDC; 4÷20mA; relative pressure


Manufacturer: TELEMECANIQUE SENSORS

Manufacturer part number:
XMLP010BD21F
TME Symbol:
XMLP010BD21F

Specification

Manufacturer
TELEMECANIQUE SENSORS
Type of converter
pressure
Pressure setting range
0...10bar
Current output
4...20mA
Controlled parameter
relative pressure
Measurement accuracy
0.5%
IP rating
IP67
Mounting
G1/4 A
Operating pressure
max. 30bar
Operating temperature
-30...85°C
Manufacturer series
XMLP
Connection
M12 male
Number of pins
4
Supply voltage
  • 7...33V DC
Gross weight94 g
Certificates
EAN code3389119638739
See other products in this category: Pressure Transducers TELEMECANIQUE SENSORS,
See other products from this series.:
*
XMLP010BD21F
4 in TME stock
Net price for quantities from 1 pcs - 182.21 USDGross price for quantities from 1 pcs - 182.21 USD
Net price for quantities from 5 pcs - 170.05 USDGross price for quantities from 5 pcs - 170.05 USD
Net price for quantities from 10 pcs - 157.91 USDGross price for quantities from 10 pcs - 157.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.