+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XMLP025BC21F

Converter: pressure; 0÷25bar; 7÷33VDC; 4÷20mA; 0.5%; IP67; -30÷85°C


Manufacturer: TELEMECANIQUE SENSORS

Manufacturer part number:
XMLP025BC21F
TME Symbol:
XMLP025BC21F

Specification

Manufacturer
TELEMECANIQUE SENSORS
Type of converter
pressure
Pressure setting range
0...25bar
Current output
4...20mA
Measurement accuracy
0.5%
IP rating
IP67
Operating temperature
-30...85°C
Connection
DIN 43650
Number of pins
3
Supply voltage
  • 7...33V DC
Gross weight112.12 g
Certificates
EAN code3389119638982
See other products in this category: Pressure Transducers TELEMECANIQUE SENSORS,
*
XMLP025BC21F
0 in TME stock
Net price for quantities from 1 pcs - 186.36 USDGross price for quantities from 1 pcs - 186.36 USD
Net price for quantities from 5 pcs - 173.94 USDGross price for quantities from 5 pcs - 173.94 USD
Net price for quantities from 10 pcs - 161.51 USDGross price for quantities from 10 pcs - 161.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.