+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XMLP040BD21F

Converter: pressure; 0÷40bar; 7÷33VDC; 4÷20mA; relative pressure


Manufacturer: TELEMECANIQUE SENSORS

Manufacturer part number:
XMLP040BD21F
TME Symbol:
XMLP040BD21F

Specification

Manufacturer
TELEMECANIQUE SENSORS
Type of converter
pressure
Pressure setting range
0...40bar
Current output
4...20mA
Controlled parameter
relative pressure
Measurement accuracy
0.5%
IP rating
IP67
Mounting
G1/4 A
Operating pressure
max. 120bar
Operating temperature
-30...85°C
Manufacturer series
XMLP
Connection
M12 male
Number of pins
4
Supply voltage
  • 7...33V DC
Gross weight94.2 g
Certificates
EAN code3389119639224
See other products in this category: Pressure Transducers TELEMECANIQUE SENSORS,
See other products from this series.:
*
XMLP040BD21F
0 in TME stock
Net price for quantities from 1 pcs - 188.00 USDGross price for quantities from 1 pcs - 188.00 USD
Net price for quantities from 5 pcs - 175.48 USDGross price for quantities from 5 pcs - 175.48 USD
Net price for quantities from 10 pcs - 161.69 USDGross price for quantities from 10 pcs - 161.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.