+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XMLP250BD71F

Converter: pressure; 0÷250bar; 12÷33VDC; relative pressure; 0.5%


Manufacturer: TELEMECANIQUE SENSORS

Manufacturer part number:
XMLP250BD71F
TME Symbol:
XMLP250BD71F

Specification

Manufacturer
TELEMECANIQUE SENSORS
Type of converter
pressure
Pressure setting range
0...250bar
Controlled parameter
relative pressure
Measurement accuracy
0.5%
IP rating
IP67
Mounting
G1/4 A
Operating pressure
max. 750bar
Operating temperature
-30...85°C
Manufacturer series
XMLP
Connection
M12 male
Number of pins
4
Voltage output
0...10V
Supply voltage
  • 12...33V DC
Gross weight97.01 g
Certificates
EAN code3389119639910
See other products in this category: Pressure Transducers TELEMECANIQUE SENSORS,
See other products from this series.:
*
XMLP250BD71F
6 in TME stock
Net price for quantities from 1 pcs - 187.48 USDGross price for quantities from 1 pcs - 187.48 USD
Net price for quantities from 5 pcs - 173.82 USDGross price for quantities from 5 pcs - 173.82 USD
Net price for quantities from 10 pcs - 161.41 USDGross price for quantities from 10 pcs - 161.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.