+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XP161A1265PR-G

Transistor: N-MOSFET; unipolar; 20V; 4A; Idm: 16A; 2W; SOT89-3; ESD


Manufacturer: TOREX

Manufacturer part number:
XP161A1265PR-G
TME Symbol:
XP161A1265PR-G

Specification

Manufacturer
TOREX
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
20V
Drain current
4A
Pulsed drain current
16A
Power dissipation
2W
Case
SOT89-3
Gate-source voltage
±12V
On-state resistance
95mΩ
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors TOREX,
*
XP161A1265PR-G
0 in TME stock
Net price for quantities from 1 pcs - 1.32 USDGross price for quantities from 1 pcs - 1.32 USD
Net price for quantities from 10 pcs - 0.83 USDGross price for quantities from 10 pcs - 0.83 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 500 pcs - 0.41 USDGross price for quantities from 500 pcs - 0.41 USD
Net price for quantities from 1000 pcs - 0.38 USDGross price for quantities from 1000 pcs - 0.38 USD
Net price for quantities from 2000 pcs - 0.36 USDGross price for quantities from 2000 pcs - 0.36 USD
Net price for quantities from 3000 pcs - 0.35 USDGross price for quantities from 3000 pcs - 0.35 USD
Net price for quantities from 5000 pcs - 0.34 USDGross price for quantities from 5000 pcs - 0.34 USD
Net price for quantities from 10000 pcs - 0.32 USDGross price for quantities from 10000 pcs - 0.32 USD
Net price for quantities from 25000 pcs - 0.31 USDGross price for quantities from 25000 pcs - 0.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.