+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: XPC 1,5/ 2-ST-3,5-LR BK
Manufacturer | PHOENIX CONTACT | |
Type of connector | pluggable terminal block | |
Connector | plug | |
Manufacturer series | COMBICON S | |
Current rating | 8A | |
Rated voltage | 0.32kV | |
Number of pins | 2 | |
Electrical mounting | Push-X | |
Contact plating | tinned | |
Flammability rating | UL94V-0 | |
Body material | PA | |
Length | 25.95mm | |
Body colour | black | |
Contacts pitch | 3.5mm | |
Height | 12.88mm | |
Width | 14.77mm |