+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1491526

Connector: pluggable terminal block; plug; COMBICON M; 16A; 500V


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1491526

Alternative designations: XPC 2,5/ 5-STF-5,08

TME Symbol:
XPC2.5/5-STF-5.08

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON M
Current rating
16A
Rated voltage
0.5kV
Number of pins
5
Electrical mounting
Push-X
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PBT
Length
30.86mm
Body colour
green
Contacts pitch
5.08mm
Locking system
threaded joint
Height
14.8mm
Width
35.51mm
Gross weight12.648 g
Certificates
EAN code4063151939304
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1491526
0 in TME stock
Net price for quantities from 50 pcs - 6.23 USDGross price for quantities from 50 pcs - 6.23 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.