+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of switch | foot | |
Stable positions number | 1 | |
Contacts configuration | SPST-NO + SPST-NC | |
AC contacts rating @R | 3A / 240V AC | |
IP rating | IP66 | |
Operating temperature | -25...70°C | |
Leads | screw terminals | |
Body material | plastic | |
Switching method | ON-(ON) | |
Colour | blue |