+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XPEM111

Switch: foot; Stabl.pos: 1; SPST-NO x2 + SPST-NC x2; 3A/240VAC


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XPEM111
TME Symbol:
XPEM111

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch
foot
Stable positions number
1
Contacts configuration
SPST-NO x2 + SPST-NC x2
AC contacts rating @R
3A / 240V AC
IP rating
IP66
Operating temperature
-25...70°C
Leads
screw terminals
Body material
metal
Switching method
ON-(ON)
Colour
blue
Gross weight1.3683 kg
Certificates
EAN code3389110650129
See other products in this category: Foot Switches SCHNEIDER ELECTRIC,
*
XPEM111
0 in TME stock
Net price for quantities from 1 pcs - 217.89 USDGross price for quantities from 1 pcs - 217.89 USD
Net price for quantities from 4 pcs - 203.36 USDGross price for quantities from 4 pcs - 203.36 USD
Net price for quantities from 12 pcs - 188.83 USDGross price for quantities from 12 pcs - 188.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.