+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

66.9008-10021

Test lead; 20A; probe tip x2,angular banana plug 4mm x2; Len: 1m


Manufacturer: STÄUBLI

Manufacturer part number:
66.9008-10021
TME Symbol:
XPF-484-10021

Specification

Manufacturer
STÄUBLI
Type of test accessories
test lead
Current rating
20A
Cable length
1m
Colour
black
Conform to the norm
CAT II 1000V EN 61010
Contact plating
nickel plated
Wire insulation material
PVC
Test lead configuration
  • angular banana plug 4mm x2
  • probe tip x2
Design
Dimensions
Gross weight51.7 g
Certificates
See other products in this category: Single Test Leads STÄUBLI,
*
66.9008-10021
0 in TME stock
Net price for quantities from 1 pcs - 10.17 USDGross price for quantities from 1 pcs - 10.17 USD
Net price for quantities from 10 pcs - 9.33 USDGross price for quantities from 10 pcs - 9.33 USD
Net price for quantities from 25 pcs - 8.48 USDGross price for quantities from 25 pcs - 8.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs