+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ATTE POWER
Manufacturer | ATTE POWER | |
Type of CCTV accessories | extender | |
Number of ports | 4 | |
Connection | RJ45 - PoE x4 | |
Enclosure material | polyetylene | |
IP rating | IP20 | |
Data transfer rate | 10Mbps, 100Mbps | |
Width | 93mm | |
Height | 19mm | |
Application | CCTV, in housing | |
Length | 42mm | |
Operating temperature | -25...65°C |