+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STÄUBLI | |
Type of test accessories | test lead | |
Current rating | 20A | |
Cable length | 1m | |
Colour | black | |
Conform to the norm | CAT II 1000V EN 61010 | |
Contact plating | nickel plated | |
Wire insulation material | silicone |