+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of automation module | safety relay | |
Mounting | for DIN rail mounting | |
Operating temperature | -10...55°C | |
Electrical connection | screw terminals | |
Safety category | 4 | |
Safety outputs | NO delay on x3, NO x3 | |
Auxiliary outputs | transistor x3 | |
IP rating | IP20 | |
Contact actuation delay | 0...300s | |
Trade name | PREVENTA |