+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XPSBAC14AP

Automation module: safety relay; 24VAC; 24VDC; -25÷55°C; IP20


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XPSBAC14AP
TME Symbol:
XPSBAC14AP

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
safety relay
Mounting
for DIN rail mounting
Operating temperature
-25...55°C
Safety outputs
NC x1, NO x4
IP rating
IP20
Trade name
PREVENTA
Supply voltage
  • 24V AC
  • 24V DC
Gross weight291.2 g
Certificates
EAN code3606482034013
See other products in this category: Safety Switches - Control Modules SCHNEIDER ELECTRIC,
*
XPSBAC14AP
22 in TME stock
Net price for quantities from 1 pcs - 201.45 USDGross price for quantities from 1 pcs - 201.45 USD
Net price for quantities from 10 pcs - 185.95 USDGross price for quantities from 10 pcs - 185.95 USD
Net price for quantities from 25 pcs - 174.33 USDGross price for quantities from 25 pcs - 174.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.