+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XPSMC32ZC

Automation module: safety controller; 24VDC; IN: 32; XPSMC


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XPSMC32ZC
TME Symbol:
XPSMC32ZC

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
safety controller
Number of inputs
32
Manufacturer series
XPSMC
Operating temperature
-10...55°C
Communictions protocol
CANopen, Modbus
Supply voltage
  • 24V DC
Gross weight1.28 kg
Certificates
EAN code3389119010283
See other products in this category: Safety Switches - Control Modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
XPSMC32ZC
0 in TME stock
Net price for quantities from 1 pcs - 2 336.75 USDGross price for quantities from 1 pcs - 2 336.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.