+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of Socket | integrated circuits | |
Number of pins | 20 | |
Terminal pitch | 2.54mm | |
Contact plating | gold-plated | |
Max. operating current | 1A | |
Maximum current | 1A | |
Operating temperature | -55...125°C |