+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XRCGA20M000F4A2AR0

Crystal; 8pF; SMD; ESR: 160Ω; 2x1.6x0.7mm; 20MHz; ±40ppm; -40÷150°C

Manufacturer: MURATA

Manufacturer part number:
XRCGA20M000F4A2AR0
TME Symbol:
XRCGA20M000F4A2AR0

Specification

Manufacturer
MURATA
Type of quartz
crystal
Capacitance
8pF
Mounting
SMD
ESR value
160Ω
Body dimensions
2x1.6x0.7mm
Frequency
20MHz
Tolerance
±40ppm
Operating temperature
-40...150°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resonators and Generators MURATA,
*
XRCGA20M000F4A2AR0
0 in TME stock
Net price for quantities from 3000 pcs - 0.34 USDGross price for quantities from 3000 pcs - 0.34 USD
Net price for quantities from 6000 pcs - 0.32 USDGross price for quantities from 6000 pcs - 0.32 USD
Net price for quantities from 21000 pcs - 0.31 USDGross price for quantities from 21000 pcs - 0.31 USD
Net price for quantities from 60000 pcs - 0.29 USDGross price for quantities from 60000 pcs - 0.29 USD
No. of pieces (Multiplicity: 3 000)