+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XRCGB24M000F2C00R0

Crystal; 6pF; SMD; ESR: 120Ω; 2x1.6x0.7mm; 24MHz; ±20ppm; -40÷105°C


Manufacturer: MURATA

Manufacturer part number:
XRCGB24M000F2C00R0
TME Symbol:
XRCGB24M000F2C00R0

Specification

Manufacturer
MURATA
Type of quartz
crystal
Capacitance
6pF
Mounting
SMD
ESR value
120Ω
Body dimensions
2x1.6x0.7mm
Frequency
24MHz
Tolerance
±20ppm
Operating temperature
-40...105°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resonators and Generators MURATA,
*
XRCGB24M000F2C00R0
0 in TME stock
Net price for quantities from 3000 pcs - 0.17 USDGross price for quantities from 3000 pcs - 0.17 USD
Net price for quantities from 6000 pcs - 0.15 USDGross price for quantities from 6000 pcs - 0.15 USD
Net price for quantities from 9000 pcs - 0.15 USDGross price for quantities from 9000 pcs - 0.15 USD
Net price for quantities from 12000 pcs - 0.15 USDGross price for quantities from 12000 pcs - 0.15 USD
Net price for quantities from 15000 pcs - 0.14 USDGross price for quantities from 15000 pcs - 0.14 USD
Net price for quantities from 24000 pcs - 0.14 USDGross price for quantities from 24000 pcs - 0.14 USD
Net price for quantities from 30000 pcs - 0.14 USDGross price for quantities from 30000 pcs - 0.14 USD
Net price for quantities from 36000 pcs - 0.13 USDGross price for quantities from 36000 pcs - 0.13 USD
Net price for quantities from 60000 pcs - 0.13 USDGross price for quantities from 60000 pcs - 0.13 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.