+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XRCGB26M000F1S2AR0

Crystal; 7.5pF; SMD; ESR: 60Ω; 2x1.6x0.7mm; 26MHz; ±10ppm; -30÷85°C


Manufacturer: MURATA

Manufacturer part number:
XRCGB26M000F1S2AR0
TME Symbol:
XRCGB26M000F1S2AR0

Specification

Manufacturer
MURATA
Type of quartz
crystal
Capacitance
7.5pF
Mounting
SMD
ESR value
60Ω
Body dimensions
2x1.6x0.7mm
Frequency
26MHz
Tolerance
±10ppm
Operating temperature
-30...85°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resonators and Generators MURATA,
*
XRCGB26M000F1S2AR0
0 in TME stock
Net price for quantities from 3000 pcs - 0.18 USDGross price for quantities from 3000 pcs - 0.18 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.