+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MURATA
Manufacturer | MURATA | |
Type of quartz | crystal | |
Capacitance | 6pF | |
Mounting | SMD | |
ESR value | 90Ω | |
Body dimensions | 2x1.6x0.7mm | |
Frequency | 25MHz | |
Tolerance | ±50ppm | |
Operating temperature | -40...125°C |