+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XRCGE26M000FBA1BR0

Crystal; 8pF; SMD; ESR: 80Ω; 2x1.6x0.7mm; 26MHz; ±15ppm; -40÷125°C


Manufacturer: MURATA

Manufacturer part number:
XRCGE26M000FBA1BR0
TME Symbol:
XRCGE26M000FBA1BR0

Specification

Manufacturer
MURATA
Type of quartz
crystal
Capacitance
8pF
Mounting
SMD
ESR value
80Ω
Body dimensions
2x1.6x0.7mm
Frequency
26MHz
Tolerance
±15ppm
Operating temperature
-40...125°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resonators and Generators MURATA,
*
XRCGE26M000FBA1BR0
0 in TME stock
Net price for quantities from 3000 pcs - 0.27 USDGross price for quantities from 3000 pcs - 0.27 USD
Net price for quantities from 6000 pcs - 0.25 USDGross price for quantities from 6000 pcs - 0.25 USD
Net price for quantities from 9000 pcs - 0.24 USDGross price for quantities from 9000 pcs - 0.24 USD
Net price for quantities from 15000 pcs - 0.22 USDGross price for quantities from 15000 pcs - 0.22 USD
Net price for quantities from 21000 pcs - 0.21 USDGross price for quantities from 21000 pcs - 0.21 USD
Net price for quantities from 30000 pcs - 0.20 USDGross price for quantities from 30000 pcs - 0.20 USD
Net price for quantities from 36000 pcs - 0.20 USDGross price for quantities from 36000 pcs - 0.20 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.