+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ELPROTRONIC | |
Type of ICs programmer | microcontrollers | |
Communication with PC | USB | |
Connection | 14pin, USB B | |
Kind of architecture | RL78, STM8 | |
Operating system | Linux, Windows 7, Windows 8, Windows 10, Windows XP | |
Clock frequency | 20MHz | |
Transfer rate | 1Mbps | |
Part status | Obsolete |