+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XS2F-D421-E80-SA

Cable: for sensors/automation; PIN: 4; M12 female straight; 3m


Manufacturer: OMRON

Manufacturer part number:
XS2F-D421-E80-SA
TME Symbol:
XS2FD421E80SA

Specification

Manufacturer
OMRON
Type of connection cable
for sensors/automation
Number of pins
4
Cable/adapter structure
M12 female straight
Cable length
3m
Max. operating voltage
250V DC
Max. operating current
4A
Wire insulation material
PE
IP rating
IP67
Polarisation
A code
Resistance to
spatter
Operating temperature
-25...70°C
Gross weight231 g
Certificates
EAN code4536854225192
See other products in this category: Sensors - Cables OMRON,
*
XS2F-D421-E80-SA
0 in TME stock
Net price for quantities from 1 pcs - 50.97 USDGross price for quantities from 1 pcs - 50.97 USD
Net price for quantities from 5 pcs - 47.64 USDGross price for quantities from 5 pcs - 47.64 USD
Net price for quantities from 10 pcs - 44.31 USDGross price for quantities from 10 pcs - 44.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.