+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of connection cable | for sensors/automation | |
Number of pins | 4 | |
Cable/adapter structure | M12 female angled | |
Cable length | 5m | |
Max. operating voltage | 250V DC | |
Max. operating current | 4A | |
Wire insulation material | PVC | |
IP rating | IP67 | |
Polarisation | A code | |
Operating temperature | -25...105°C |