+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XS2W-D421-S047

I/O cable; IP67; DRT; Type: straight; PIN: 4


Manufacturer: OMRON

Manufacturer part number:
XS2W-D421-S047
TME Symbol:
XS2W-D421-S047

Specification

Manufacturer
OMRON
Type of control accessories
I/O cable
IP rating
IP67
Manufacturer series
DRT
Connector variant
straight
Number of pins
4
Cable/adapter structure
  • 7/8” female straight
  • M12 male straight
Gross weight193 g
Certificates
EAN code4547648325516
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
XS2W-D421-S047
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 154.26 USDGross price for quantities from 1 pcs - 154.26 USD
Net price for quantities from 5 pcs - 143.25 USDGross price for quantities from 5 pcs - 143.25 USD