+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XS4H-D421-102-A

I/O cable; IP67; 2m; Type: straight; PIN: 4; DRT2


Manufacturer: OMRON

Manufacturer part number:
XS4H-D421-102-A
TME Symbol:
XS4H-D421-102-A

Specification

Manufacturer
OMRON
Type of control accessories
I/O cable
IP rating
IP67
Cable length
2m
Connector variant
straight
Number of pins
4
Application - series/manufacturer
DRT2
Cable/adapter structure
  • 7/8” male straight
  • free wires
Gross weight392 g
Certificates
EAN code4536854824135
See other products in this category: I/O Systems and Modules OMRON,
*
XS4H-D421-102-A
0 in TME stock
Net price for quantities from 1 pcs - 92.36 USDGross price for quantities from 1 pcs - 92.36 USD
Net price for quantities from 5 pcs - 85.77 USDGross price for quantities from 5 pcs - 85.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.