+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XS4P-D421-1C5-A

Mounting socket; IP67; 7/8"; 1.5m; Type: straight; PIN: 4; DRT2

Manufacturer: OMRON

Manufacturer part number:
XS4P-D421-1C5-A
TME Symbol:
XS4P-D421-1C5-A

Specification

Manufacturer
OMRON
Type of control accessories
mounting socket
IP rating
IP67
Connection
7/8"
Cable length
1.5m
Connector variant
straight
Number of pins
4
Application - series/manufacturer
DRT2
Gross weight895 g
Certificates
EAN code4536854824166
See other products in this category: I/O Systems and Modules OMRON,
*
XS4P-D421-1C5-A
0 in TME stock
Net price for quantities from 1 pcs - 67.18 USDGross price for quantities from 1 pcs - 67.18 USD
Net price for quantities from 5 pcs - 62.38 USDGross price for quantities from 5 pcs - 62.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.