+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of connection cable | for sensors/automation | |
Number of pins | 4 | |
Cable length | 1m | |
Manufacturer series | XS5-T | |
Wire insulation material | PVC | |
IP rating | IP20 | |
Insulation colour | blue | |
Polarisation | D code - Ethernet | |
Ethernet category | Cat 5e | |
Application of connection lead | robotics | |
Operating temperature | -25...75°C |