+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TELEMECANIQUE SENSORS
Manufacturer | TELEMECANIQUE SENSORS | |
Type of sensor | inductive | |
Range | 0...15mm | |
Output configuration | NO or NC | |
Max. operating current | 0.1A | |
Connection | screw terminals | |
IP rating | IP65, IP67, IP69K | |
Switching frequency max | 300Hz | |
Body dimensions | 40x40x117mm | |
Body material | PBT | |
Manufacturer series | XS | |
Operating temperature | -25...70°C |