+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XS7D1A1DAL5

Sensor: inductive; 0÷40mm; 2-wire NO; Usup: 12÷24VDC


Manufacturer: TELEMECANIQUE SENSORS

Manufacturer part number:
XS7D1A1DAL5
TME Symbol:
XS7D1A1DAL5

Specification

Manufacturer
TELEMECANIQUE SENSORS
Type of sensor
inductive
Range
0...40mm
Output configuration
2-wire NO
Supply voltage
  • 12...24V DC
Gross weight440 g
Certificates
EAN code3389110122480
See other products in this category: Rectangle Inductive Sensors TELEMECANIQUE SENSORS,
*
XS7D1A1DAL5
0 in TME stock
Net price for quantities from 1 pcs - 95.72 USDGross price for quantities from 1 pcs - 95.72 USD
Net price for quantities from 5 pcs - 89.34 USDGross price for quantities from 5 pcs - 89.34 USD
Net price for quantities from 10 pcs - 82.96 USDGross price for quantities from 10 pcs - 82.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.