+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XS7D1A1DBL2

Sensor: inductive; 0÷40mm; 2-wire NC; Usup: 12÷24VDC

Manufacturer: TELEMECANIQUE SENSORS

Manufacturer part number:
XS7D1A1DBL2
TME Symbol:
XS7D1A1DBL2

Specification

Manufacturer
TELEMECANIQUE SENSORS
Type of sensor
inductive
Range
0...40mm
Output configuration
2-wire NC
Supply voltage
  • 12...24V DC
Gross weight358 g
Certificates
EAN code3389110141481
See other products in this category: Rectangle Inductive Sensors TELEMECANIQUE SENSORS,
*
XS7D1A1DBL2
0 in TME stock
Net price for quantities from 1 pcs - 87.26 USDGross price for quantities from 1 pcs - 87.26 USD
Net price for quantities from 5 pcs - 81.44 USDGross price for quantities from 5 pcs - 81.44 USD
Net price for quantities from 10 pcs - 75.63 USDGross price for quantities from 10 pcs - 75.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.